TMCS1133A3AQDVGRQ1

Texas Instruments
595-TMCS1133A3AQDRQ1
TMCS1133A3AQDVGRQ1

Mfr.:

Description:
Board Mount Hall Effect/Magnetic Sensors Automotive 1MHz Hall -effect current sen

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,947

Stock:
1,947 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.63 $6.63
$5.61 $28.05
$5.20 $52.00
$4.72 $118.00
$4.40 $220.00
$4.08 $408.00
$3.50 $1,750.00
$3.40 $3,400.00
Full Reel (Order in multiples of 2000)
$3.27 $6,540.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Hall Effect/Magnetic Sensors
RoHS:  
Current Sense
82 A
5 V
- 40 C
+ 125 C
SMD/SMT
SOIC-10
TMCS1133
Reel
Cut Tape
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Moisture Sensitive: Yes
Output Type: Analog, Digital
Output Voltage: 2.5 V
Product Type: Board Mount Hall Effect / Magnetic Sensors
Sensitivity: 75 mV/A
Factory Pack Quantity: 2000
Subcategory: Sensors
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 3 V
Termination Style: SMD/SMT
With Switch: Without Switch
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMCS1133/TMCS1133-Q1 Hall-Effect Current Sensors

Texas Instruments TMCS1133/TMCS1133-Q1 Hall-Effect Current Sensors are galvanically isolated with multiple sensitivity options ranging from 25mV/A to 150mV/A. The output voltage, proportional to the input current, provides superior low drift and linearity at all sensitivity options. These sensors operate from a single 3V to 5.5V power supply and eliminate ratiometry errors. The TMCS1133/TMCS1133-Q1 sensors feature 80ARMS high continuous current capability, robust reinforced isolation, 1MHz signal bandwidth, and 50ns propagation delay. The sensors offer high immunity to external magnetic fields and can sense bi- and unidirectional current ratings. These sensors are used in EV charging, power supplies, industrial AC-DC, and solar energy applications. The TMCS1133 sensors are available in a 10.3mm x 10.3mm DVG (SOIC, 10) package. The TMCS1133-Q1 devices are AEC-Q100 qualified for automotive applications.