TMDXCNCD28055ISO

595-TMDXCNCD28055ISO
TMDXCNCD28055ISO

Mfr.:

Description:
Daughter Cards & OEM Boards Piccolo Iso USB Control Card

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Daughter Cards & OEM Boards
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
USB Control Cards
TMX320F28055
Brand: Texas Instruments
Core: C28x
Data Bus Width: 32 bit
Interface Type: JTAG
Operating Supply Voltage: 5 V
Product Type: Daughter Cards & OEM Boards
Series: TMDXCNCD28055ISO
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Tool Is For Evaluation Of: TMX320F28055
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
CAHTS:
8542310000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: