TMP175AIDR

Texas Instruments
595-TMP175AIDR
TMP175AIDR

Mfr.:

Description:
Board Mount Temperature Sensors Digital w/2-Wire Ifc A 595-TMP175AID A 5 A 595-TMP175AID

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,269

Stock:
3,269 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.06 $1.06
$0.93 $4.65
$0.828 $8.28
$0.79 $39.50
$0.742 $74.20
$0.654 $327.00
$0.621 $621.00
Full Reel (Order in multiples of 2500)
$0.57 $1,425.00
$0.538 $2,690.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 2 C
- 40 C
+ 125 C
SOIC-8
2-Wire, I2C, SMBus
2.7 V
5.5 V
Local
12 bit
Shutdown
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: MY
Country of Diffusion: TW
Country of Origin: MY
Moisture Sensitive: Yes
Operating Supply Current: 85 uA
Output Current: 3 mA
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP175
Factory Pack Quantity: 2500
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor with Alert
Unit Weight: 76 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TMPx75 Temperature Sensors

Texas Instruments TMPx75 Temperature Sensors are digital temperature sensors that are ideal for NTC and PTC thermistor replacement. The devices offer a typical accuracy of ±1°C without requiring calibration or external component signal conditioning. IC temperature sensors are highly linear and do not require complex calculations or look-up tables to derive the temperature. The on-chip 12-bit ADC offers resolutions down to 0.0625°C. The TMPx75 features SMBus, Two-Wire, and I2C interface compatibility. The TMP175 device allows up to 27 devices on one bus and up to 8 on one bus. Each of the TMPx75 devices feature an SMBus Alert function. These devices are ideal for extended temperature measurement in a variety of communication, computer, consumer, environmental, industrial, and instrumentation applications. TMPx75A-Q1 devices from Texas Instruments meet AEC-Q100 specifications for use in automotive applications.