TMP75BQDGKTQ1

Texas Instruments
595-TMP75BQDGKTQ1
TMP75BQDGKTQ1

Mfr.:

Description:
Board Mount Temperature Sensors TMP75B-Q1 Automotive Grad1.8-V Dig Tem

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Board Mount Temperature Sensors
RoHS:  
Digital
+/- 1 C
- 40 C
+ 125 C
VSSOP-8
2-Wire, I2C, SMBus
1.4 V
3.6 V
Local
12 bit
Shutdown
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 45 uA
Pin Count: 8
Product: Temperature Sensors
Product Type: Board Mount Temperature Sensor ICs
Series: TMP75B
Factory Pack Quantity: 250
Subcategory: Sensors
Temperature Threshold: Programmable
Type: Temperature Sensor
Unit Weight: 27.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391000
CAHTS:
8542330000
USHTS:
8542390090
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMP75B/TMP75B-Q1 Digital Temperature Sensors

Texas Instruments TMP75B/TMP75B-Q1 Digital Temperature Sensors have a 12-bit analog-to-digital converter (ADC) that can operate at a 1.8V supply and is register and pin compatible with the industry-standard TMP75 and LM75. This device is available in VSSOP-8 and SOIC-8 packages; no external components are required to sense the temperature. The TMP75B/TMP75B-Q1 is capable of reading temperatures with a resolution of 0.0625°C with an operating temperature range of –55°C to +125°C for the TMP75B and the TMP75B-Q1 is tri-temperature (–40°C, 25°C, and 125°C) tested in production for improved robustness.

In Stock: 687

Stock:
687 Can Dispatch Immediately
This product is no longer manufactured and will no longer be available once stock is depleted.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.54 $1.54
$1.37 $6.85
$1.22 $12.20
$1.17 $58.50
$1.06 $106.00
Full Reel (Order in multiples of 250)
$1.06 $265.00
$0.993 $496.50
$0.951 $951.00
$0.934 $1,868.00
$0.928 $4,640.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.44
Min:
1

Similar Product

Texas Instruments TMP75BQDGKRQ1
Texas Instruments
Board Mount Temperature Sensors TMP75B-Q1 Automotive Grad1.8-V Dig Tem A A 595-TMP75BQDGKTQ1