TMS320C28345ZFET

Texas Instruments
595-TMS320C28345ZFET
TMS320C28345ZFET

Mfr.:

Description:
32-bit Microcontrollers - MCU Delfino MCU

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320C28345
SMD/SMT
BGA-256
C28x
16 kB
516 kB
32 bit
12 bit
200 MHz
88 I/O
1.05 V
1.16 V
- 40 C
+ 105 C
Tray
Brand: Texas Instruments
Interface Type: I2C, CAN, SPI, UART
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Processor Series: TMS320C2x
Product Type: 32-bit Microcontrollers - MCU
Program Memory Type: ROM
Factory Pack Quantity: 90
Subcategory: Microcontrollers - MCU
Tradename: Delfino
Unit Weight: 2.784 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
8542310324
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TMS320C2834x Delfino™ Microcontrollers (MCUs)

Texas Instruments TMS320C2834x Delfino™ Microcontrollers (MCUs) are built on TI’s existing F2833x high-performance floating-point microcontrollers. The C2834x delivers up to 300MHz of floating-point performance and has up to 516KB of on-chip RAM. Designed for real-time control applications, the C2834x is based on the C28x core, making it code-compatible with all C28x microcontrollers. The on-chip peripherals and low-latency core make the C2834x an excellent solution for performance-hungry real-time control applications.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

Delfino C2000 Microcontrollers (MCUs)

Texas Instruments Delfino C2000 Microcontrollers (MCUs) are real-time control MCUs that bring leading floating-point performance and analog integration to control applications. The Delfino series of MCUs simplifies development and delivers world-class processing for demanding real-time applications. The Texas Instruments Delfino C2000 series features a dual-core microcontroller running at 200MHz on each CPU and also has single-core options running up to 300MHz.

Texas Instruments Power for Processors

Texas Instruments SIMPLE SWITCHER® nano modules and regulators can be paired with TI high-performance processors to create the ideal power solution for your space-constrained application. SIMPLE SWITCHER nano modules and regulators make power design easy for MSP430™, C2000™, and Stellaris® microcontrollers (MCUs) as well as Sitara™ microprocessors (MPUs) and C6000™ digital signal processors (DSPs).
Learn More

In Stock: 53

Stock:
53 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.91 $32.91
$27.71 $277.10
$25.91 $647.75
$21.59 $1,943.10
900 Quote