TMS320C6474FGUNA

595-TMS320C6474FGUNA
TMS320C6474FGUNA

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Multicore Dig Signal Processor

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
DSPs
1 GHz
FCBGA-561
64 kB
900 mV to 1.1 V
TMS320C6474
SMD/SMT
- 40 C
+ 100 C
16 bit
Tray
Brand: Texas Instruments
Development Kit: TMDSEVM6474L
I/O Voltage: 1.1 V, 1.8 V
Instruction Type: Fixed Point
Moisture Sensitive: Yes
Pin Count: 561
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 60
Subcategory: Embedded Processors & Controllers
Supply Voltage - Max: 1.1 V
Supply Voltage - Min: 900 mV
Unit Weight: 3.265 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
8542310335
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: