TMS320DM648ZUT9

595-TMS320DM648ZUT9
TMS320DM648ZUT9

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Dig Media Proc

Lifecycle:
Obsolete
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
Mouser does not presently sell this product in your region.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
Delivery Restriction:
 Mouser does not presently sell this product in your region.
RoHS:  
REACH - SVHC:
DSPs
C64x
1 Core
900 MHz
FCBGA-529
32 kB
256 kB
32 kB
32 kB
1.2 V
TMS320DM648
SMD/SMT
0 C
+ 90 C
32 bit
32 I/O
Tray
Brand: Texas Instruments
I/O Voltage: 1.8 V, 3.3 V
Instruction Type: Fixed Point
Interface Type: Ethernet, I2C, SPI, UART, USB, Video
L2 Cache Memory: 512 kB
Moisture Sensitive: Yes
Number of Timers/Counters: 4 x 64 bit
Peak Solder Temperature: + 245 C
Pin Count: 529
Processor Series: DaVinci
Product Type: DSP - Digital Signal Processors & Controllers
Factory Pack Quantity: 84
Subcategory: Embedded Processors & Controllers
Watchdog Timers: Watchdog Timer
Part # Aliases: TMS320DM648ZUT9HK TNETV2685FIBZUT9 TNETV2685FIDZUT9 TNETV2685VIDZUT9 TNETV2685ZUT9 VCBUSAM648T9
Unit Weight: 2.220 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310075
TARIC:
8542319000
MXHTS:
8542310399
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock: