TMS320F28052FPNQ

Texas Instruments
595-TMS320F28052FPNQ
TMS320F28052FPNQ

Mfr.:

Description:
32-bit Microcontrollers - MCU Piccolo MicroCntlr w / InstaSPIN-FOC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: 32-bit Microcontrollers - MCU
RoHS:  
TMS320F28052F
SMD/SMT
LQFP-80
C28x
32 kB
8 kB
32 bit
12 bit
60 MHz
42 I/O
1.8 V
1.8 V
- 40 C
+ 125 C
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Number of ADC Channels: 16 Channel
Product Type: 32-bit Microcontrollers - MCU
Factory Pack Quantity: 119
Subcategory: Microcontrollers - MCU
Tradename: Piccolo
Unit Weight: 631.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542310000
USHTS:
8542310025
JPHTS:
854231032
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Piccolo™ C28x™ Microcontrollers (MCUs)

Texas Instruments Piccolo™ C28x™ Microcontrollers (MCUs) include high levels of analog and system integration combined with powerful control peripherals and processing. The Texas Instruments Piccolo MCUs series of microcontrollers bring real-time control to cost-sensitive applications. Customers can reduce system costs while enjoying high levels of performance made possible by breakthrough accelerator technologies.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2805x Piccolo™ Microcontrollers

Texas Instruments TMS320F2805x Piccolo™ Microcontrollers provide the power of the C28x™ core and CLA coupled with highly integrated control peripherals in low pin-count devices. TMS320F2805x is code compatible with previous C28x-based code and offers a high level of analog integration. An internal voltage regulator enables single rail operation. The TMS320F2805x family also includes analog comparators with internal 6-bit references that can be routed directly to control the PWM outputs. Optimized for low overhead and latency, the ADC interface features an ADC that converts from 0 to 3.3V fixed full-scale range and supports ratio-metric VREFHI/VREFLO references. The Analog Front End (AFE) includes up to seven comparators with up to three integrated DACs, one VREFOUT-buffered DAC, up to four PGAs, and up to four digital filters. The PGAs can amplify the input signal in three discrete gain modes.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 245 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$25.20 $25.20
$19.72 $197.20
$18.83 $470.75
$15.08 $1,794.52
1,071 Quote