TMS320F28335ZJZQR

Texas Instruments
595-MS320F28335ZJZQR
TMS320F28335ZJZQR

Mfr.:

Description:
Digital Signal Processors & Controllers - DSP, DSC Delfino MCU A 595-TM S320F28335ZJZQ A 59 A 595-TMS320F28335ZJZQ

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
18 Weeks Estimated factory production time.
Minimum: 1000   Multiples: 1000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$31.68 $31,680.00
2,000 Quote

Alternative Packaging

Mfr. Part No.:
Packaging:
Tray
Availability:
In Stock
Price:
$43.10
Min:
1

Similar Product

Texas Instruments TMS320F28335ZJZQ
Texas Instruments
Digital Signal Processors & Controllers - DSP, DSC Digital Signal Contr oller A 595-MS320F2 A 595-MS320F28335ZJZQR

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Digital Signal Processors & Controllers - DSP, DSC
RoHS:  
DSCs
C28x
150 MHz
BGA-176
512 kB
68 kB
3.3 V
TMS320F28335
Delfino
SMD/SMT
- 40 C
+ 125 C
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Data Bus Width: 32 bit
Interface Type: I2C, SCI, SPI
Moisture Sensitive: Yes
Number of Timers/Counters: 3 Timer
Product Type: DSP - Digital Signal Processors & Controllers
Program Memory Type: Flash
Factory Pack Quantity: 1000
Subcategory: Embedded Processors & Controllers
Supply Voltage - Min: 3.135 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319000
CAHTS:
8542310000
USHTS:
8542310035
JPHTS:
854231033
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
3A991.a.2

TMS320C2834x Delfino™ Microcontrollers

The Texas Instruments TMS320C2834x Delfino™ microcontroller (MCU) series builds on TI´s existing F2833x high-performance floating-point MCUs by delivering up to 300 MHz of floating-point performance, up to 516 KB of single-access RAM, and PWM modules with 65 picoseconds of resolution.

Processors

Texas Instruments Processors provide a comprehensive portfolio, proven software, and worldwide support, enabling industry-leading automotive and industrial solutions. TI is dedicated to advancing and optimizing today’s processors to meet tomorrow’s intelligence, performance, and cost requirements in automotive and industrial applications. Scalable hardware and software platforms with common code allow designers to seamlessly reuse and migrate across devices to protect future investment.

TMS320F2833x/TMS320F2823x DSCs

Texas Instruments TMS320F2833x/TMS320F2823x Digital Signal Controllers (DSCs) are a member of the TMS320C2000™ digital signal controller (DSC) platform. These C28x+FPU-based controllers have the same 32-bit fixed-point architecture as TI's existing C28x DSCs but also include a single-precision (32-bit) IEEE 754 floating-point unit (FPU). This DSC includes a very efficient C/C++ engine, enabling users to develop system control software in a high-level language. The Texas Instruments TMS320F2833x/TMS320F2823x are highly integrated, high-performance solutions ideal for demanding control applications.