TMUX7219DGKR

Texas Instruments
595-TMUX7219DGKR
TMUX7219DGKR

Mfr.:

Description:
Analogue Switch ICs 44-V latch-up immun e 2:1 (SPDT) precis

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 4,726

Stock:
4,726 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.71 $4.71
$3.58 $35.80
$3.29 $82.25
$2.98 $298.00
$2.84 $710.00
$2.76 $1,380.00
$2.67 $2,670.00
Full Reel (Order in multiples of 2500)
$2.61 $6,525.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Analogue Switch ICs
RoHS:  
SMD/SMT
VSSOP-8
1 Channel
1 x SPDT
2.7 Ohms, 2.8 Ohms
4.5 V
44 V
+/- 4.5 V
+/- 22 V
168 ns, 170 ns
180 ns
- 40 C
+ 125 C
TMUX7219
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Product Type: Analog Switch ICs
Factory Pack Quantity: 2500
Subcategory: Switch ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TMUX7219/TMUX7219-Q1 2:1 (SPDT) Precision Switches

Texas Instruments TMUX7219/TMUX7219-Q1 2:1 (SPDT) Precision Switches are complementary metal-oxide-semiconductor (CMOS) switches with latch-up immunity in a single channel, 2:1 (SPDT) configuration. The device works with a single supply (4.5V to 44V), dual supplies (±4.5V to ±22V), or asymmetric supplies (such as VDD = 12V, VSS = –5V). The TMUX7219/TMUX7219-Q1 supports bidirectional analog and digital signals on the source (Sx) and drain (D) pins ranging from VSS to VDD.