TPA0103PWP

Texas Instruments
595-TPA0103PWP
TPA0103PWP

Mfr.:

Description:
Audio Amplifiers 1.75W 3-Ch. A 595-TP A0103PWPR A 595-TPA A 595-TPA0103PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
18 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 11 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.75 $6.75
$4.95 $49.50
$4.62 $115.50
$4.05 $486.00
$3.01 $903.00
$3.00 $1,620.00
$2.99 $7,534.80

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.37
Min:
1

Similar Product

Texas Instruments TPA0103PWPR
Texas Instruments
Audio Amplifiers 1.75-W STEREO AUDIO POWER AMPLIFIER A 59 A 595-TPA0103PWP

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
3-Channel Stereo
Class-AB
2.1 W
0.25 %
HTSSOP-24
4 Ohms
3 V
5.5 V
- 40 C
+ 125 C
SMD/SMT
TPA0103
Tube
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Input Type: Single
Moisture Sensitive: Yes
Number of Channels: 3 Channel
Operating Supply Current: 19 mA
Output Current: 2 A
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 60
Subcategory: Audio ICs
Supply Type: Single
Type: 3-Channel Stereo
Vos - Input Offset Voltage: 35 mV
Unit Weight: 98.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542319090
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99