TPA2034D1YZFR

Texas Instruments
595-TPA2034D1YZFR
TPA2034D1YZFR

Mfr.:

Description:
Audio Amplifiers 2.75W Mon Fully Diff Class-D Aud Amp A 5 A 595-TPA2034D1YZFT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Differential
Class-D
2.75 W
0.18 %
DSBGA-9
4 Ohms
2.5 V
5.5 V
- 40 C
+ 85 C
SMD/SMT
TPA2034D1
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPA203XD1EVM
Gain: 12 dB
Input Type: Differential
Number of Channels: 1 Channel
Operating Supply Current: 3 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Supply Type: Single
Type: 1-Channel Mono
Unit Weight: 11 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Philippines
Country of Diffusion:
Germany
The country is subject to change at the time of shipment.

In Stock: 151

Stock:
151 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.17 $1.17
$0.84 $8.40
$0.758 $18.95
$0.668 $66.80
$0.625 $156.25
$0.599 $299.50
$0.583 $583.00
Full Reel (Order in multiples of 3000)
$0.527 $1,581.00
$0.516 $3,096.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.59
Min:
1

Similar Product

Texas Instruments TPA2034D1YZFT
Texas Instruments
Audio Amplifiers 2.75W Mon Fully Diff Class-D Aud Amp A 5 A 595-TPA2034D1YZFR