TPA3137D2PWPR

Texas Instruments
595-TPA3137D2PWPR
TPA3137D2PWPR

Mfr.:

Description:
Audio Amplifiers 6-W stereo 12-W mon o 4.5- to 14.4-V a A A 595-TPA3137D2PWP

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-D
6 W
0.06 %
HTSSOP-28
2 Ohms
4.5 V
14.4 V
- 40 C
+ 85 C
SMD/SMT
TPA3137D2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Gain: 26 dB
Input Type: Analog
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 35 mA
Product: Audio Amplifiers
Product Type: Audio Amplifiers
Shutdown: Shutdown
Factory Pack Quantity: 2000
Subcategory: Audio ICs
Type: 2-Channel Stereo
Unit Weight: 113.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPA3137D2 Class-D Audio Amplifier

Texas Instruments TPA3137D2 Class-D Audio Amplifier is an efficient, Class-D audio power amplifier. This amplifier is for driving bridged-tied stereo speakers at up to 6W, 6Ω, or 8Ω (per channel). Advanced EMI Suppression Technology enables the use of inexpensive ferrite bead filters at the outputs while meeting EMC requirements for system cost reduction. The TPA3137D2 device is fully protected against shorts and overload. Also, the SpeakerGuard™ speaker protection circuitry includes a power limiter and a DC detection circuit for protection of the connected speakers. The DC detect and Pin-to-Pin, Pin-to-Ground, and Pin-to-Power Short Circuit protection circuit protect the speakers from output DC and pin shorts caused in production. The outputs are also fully protected against shorts to GND, PVCC, and output-to-output. The short-circuit protection and thermal protection includes an auto-recovery feature.

In Stock: 1,832

Stock:
1,832 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.40 $2.40
$1.77 $17.70
$1.60 $40.00
$1.44 $144.00
$1.36 $340.00
$1.33 $665.00
$1.27 $1,270.00
Full Reel (Order in multiples of 2000)
$1.23 $2,460.00
$1.20 $4,800.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩