TPA6139A2EVM

Texas Instruments
595-TPA6139A2EVM
TPA6139A2EVM

Mfr.:

Description:
Audio IC Development Tools TPA6139A2EVM

In Stock: 4

Stock:
4 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$128.72 $128.72

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Evaluation Modules
Audio Amplifier
TPA6139A2PW
3.3 V
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Operating Supply Current: 130 mA
Output Power: 25 mW
Product Type: Audio IC Development Tools
Series: TPA6139A2
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542319090
USHTS:
8473301180
MXHTS:
8542330201
ECCN:
EAR99