TPA6139A2RGTR

Texas Instruments
595-TPA6139A2RGTR
TPA6139A2RGTR

Mfr.:

Description:
Audio Amplifiers DirectPath 25mW Head phone Amp A 595-TPA A 595-TPA6139A2RGTT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,447

Stock:
2,447 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.59 $0.59
$0.423 $4.23
$0.378 $9.45
$0.329 $32.90
$0.306 $76.50
$0.292 $146.00
$0.28 $280.00
Full Reel (Order in multiples of 3000)
$0.266 $798.00
$0.255 $1,530.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio Amplifiers
RoHS:  
Class-AB
25 mW
0.03 %
VQFN-16
32 Ohms
3 V
3.6 V
- 40 C
+ 85 C
SMD/SMT
TPA6139A2
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Number of Channels: 2 Channel
Operating Supply Current: 25 mA
Product: Headphone Amplifiers
Product Type: Audio Amplifiers
Factory Pack Quantity: 3000
Subcategory: Audio ICs
Type: 2-Channel Stereo Headphone
Unit Weight: 50 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
JPHTS:
8542330996
KRHTS:
8532331000
MXHTS:
8542330201
ECCN:
EAR99

TPA6138A2 / TPA6139A2 Headphone Drivers

Texas Instruments TPA6138A2 and TPA6139A2 DirectPath™ headphone drivers are designed for use in PDP / LCD TV applications as well as Blu-Ray™ and DVD players, mini / micro combo systems, and sound cards. The TI TPA6138A2 pop-free stereo headphone amplifier with adjustable gain is designed to allow the removal of the output dc-blocking capacitors for reduced component count and cost. The TPA6138A2 is capable of driving 25mW into a 32Ω load with 3.3V supply voltage. The device has differential inputs and uses external gain-setting resistors that support a gain range of ±1V/V to ±10V/V. The TI TPA6139A2 pop-free headphone driver with programmable fixed gain does not require a power supply greater than 3.3V to generate 25mW and does not require a split rail power supply. The TI TPA6139A2 allows the designer to choose from 12 internal programmable gain settings to match the line driver with the Codec output level.