TPA6204A1EVM

Texas Instruments
595-TPA6204A1EVM
TPA6204A1EVM

Mfr.:

Description:
Audio IC Development Tools TPS6204A1EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Audio IC Development Tools
RoHS:  
Audio Amplifier
TPA6204A1
2.5 V to 5.5 V
Brand: Texas Instruments
Operating Supply Current: 2 A
Output Power: 1.7 W
Product Type: Audio IC Development Tools
Series: TPA6204A1
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 20 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$141.60 $141.60