TPD1E10B06QDPYRQ1

Texas Instruments
595-PD1E10B06QDPYRQ1
TPD1E10B06QDPYRQ1

Mfr.:

Description:
ESD Protection Diodes / TVS Diodes Automotive 12-pF +/ -5.5V +/-30-kV ESD p

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
197,335
Expected 2026/05/14
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.62 $0.62
$0.384 $3.84
$0.245 $24.50
$0.207 $103.50
$0.166 $166.00
$0.141 $352.50
$0.129 $645.00
Full Reel (Order in multiples of 10000)
$0.122 $1,220.00
$0.11 $2,200.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: ESD Protection Diodes / TVS Diodes
RoHS:  
Bidirectional
1 Channel
5.5 V
SMD/SMT
10 V
6 V
X1SON-2
6 A
90 W
12 pF
30 kV
30 kV
- 40 C
+ 125 C
TPD1E10B06
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: CN
Country of Diffusion: CN
Country of Origin: CN
Operating Supply Voltage: 5.5 V
Product: ESD Suppressors
Factory Pack Quantity: 10000
Subcategory: ESD Protection Diodes / TVS Diodes
Unit Weight: 1 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541590000
CAHTS:
8541100090
USHTS:
8541100080
JPHTS:
854110090
KRHTS:
8541109000
TARIC:
8541100000
MXHTS:
8541100199
BRHTS:
85411029
ECCN:
EAR99

TPD1E10B Single Channel ESD Protection Devices

Texas Instruments TPD1E10B06 and TPD1E10B09 are single-channel ESD protection devices in a small 0402 package. TI TPD1E10B09 offers ±20KV IEC air-gap, ±20KV contact ESD protection, and has an ESD clamp circuit with a back-to-back diode for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 500Mbps. TPD1E10B06 offers over ±30KV IEC air-gap, over ±30KV contact ESD protection, and, like the TPD1E10B09, has an ESD clamp circuit with a back-to-back diode for bipolar or bidirectional signal support. The 10pF line capacitance is suitable for a wide range of applications supporting data rates up to 400Mbps. Typical applications for these TI ESD protection devices are audio lines (microphone, earphone and speakerphone), SD interface, keypad or other buttons, and VBUS pins of USB ports (ID).