TPD3S716-Q1EVM

Texas Instruments
595-TPD3S716-Q1EVM
TPD3S716-Q1EVM

Mfr.:

Description:
Power Management IC Development Tools TPD3S716-Q1EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS: N
Evaluation Modules
Power Switch
3.3 V, 5 V
TPD3S716-Q1
TPD3S716
Brand: Texas Instruments
Interface Type: USB
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Product Type: Power Management IC Development Tools
Qualification: AEC-Q100
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8473309000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPD3S716-Q1EVM Evaluation Module (EVM)

Texas Instruments TPD3S716-Q1EVM Evaluation Module (EVM) is designed to help evaluate the TPD3S716-Q1. The TPD3S716-Q1 is a USB 2.0 interface protection with adjustable current limit and short-to-battery protection. Each evaluation module contains four TPD3S716-Q1 devices. One TPD3S716-Q1 (U1) is configured with two USB 2.0 Type-A connectors (USB1 and USB2) for capturing system-level tests. One TPD3S716-Q1 (U2) is configured with four SMA (S1–S4) connectors to allow 4-port analysis with a vector network analyzer. One TPD3S716-Q1 (U3) is configured with test points for striking ESD to the protection pins. U3 is also configured for capturing clamping waveforms using J3 with an oscilloscope during an ESD test. One Texas Instruments TPD3S716-Q1 (U4) is pinned out for device-level tests.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.28 $107.28