TPLD1201RWSR

Texas Instruments
595-TPLD1201RWSR
TPLD1201RWSR

Mfr.:

Description:
SPLD - Simple Programmable Logic Devices Programmable logic device with eight general purpose input or outputs (GPIOs)

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.635 $1,905.00
$0.618 $3,708.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: SPLD - Simple Programmable Logic Devices
Programmable Logic Device
8 MHz
2.5 us
- 40 C
+ 125 C
SMD/SMT
X2QFN-12
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Development Kit: TPLD1201-RWS-EVM
Product Type: SPLD - Simple Programmable Logic Devices
Factory Pack Quantity: 3000
Subcategory: Programmable Logic ICs
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.71 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8542390090
ECCN:
EAR99