TPS22963CEVM-029

Texas Instruments
595-TPS22963CEVM-029
TPS22963CEVM-029

Mfr.:

Description:
Switch IC Development Tools TPS22963C EVAL MOD

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.51 $32.51

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switch IC Development Tools
RoHS:  
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: US
Product Type: Switch IC Development Tools
Series: TPS22963C-029
Factory Pack Quantity: 1
Subcategory: Development Tools
Unit Weight: 3.039 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
9030820000
USHTS:
9030820000
KRHTS:
9030820000
TARIC:
9030820000
MXHTS:
9030820100
ECCN:
EAR99

TPS2296xCEVM-029 Load Switch Evaluation Modules

Texas Instruments TPS2296xCEVM-029 Load Switch Evaluation Modules (EVMs) help designers evaluate the performance of the TPS22963C or TPS22964C low on-resistance, 3A load switch in the ultra-small CSP-6 package. The evaluation module allows the designer to apply an input voltage (1.1V-5.5V) under different loading conditions (0-3A) to the TPS22963C or TPS22964C. Output, input, and switching waveforms can be monitored on the Texas Instruments TPS2296xCEVM-029 evaluation module.