TPS2358RGZR

Texas Instruments
595-TPS2358RGZR
TPS2358RGZR

Mfr.:

Description:
Hot Swap Voltage Controllers Dual-Slot ATCA Adv C ontroller A 595-TPS A 595-TPS2358RGZT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
15 V
8.5 V
3.1 mA
- 40 C
+ 85 C
SMD/SMT
VQFN-48
Reel
Brand: Texas Instruments
Development Kit: TPS2358EVM
Moisture Sensitive: Yes
Pin Count: 48
Product Type: Hot Swap Voltage Controllers
Series: TPS2358
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 138 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Dual-Slot Controller: TPS2358/59

Texas Instruments´ TPS2358/9 dual-slot controllers manage two 12V rails and two 3.3V rails for Advanced Mezzanine Cards in ATCA™, µTCA™ or custom systems. These TI devices include hot swap, ORing, and status indicators for all four paths. An optional I2C interface provides programmability and monitoring with the highest integration, flexibility, and performance in one small package.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$7.90 $19,750.00