TPS23841PJD

Texas Instruments
595-TPS23841PJD
TPS23841PJD

Mfr.:

Description:
Power Switch ICs - POE/LAN HP Wide Volt Range Q uad Part Ethernet

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Switch ICs - POE/LAN
RoHS:  
Power Sourcing Equipment - PSE
802.3af
650 mA
1.8 Ohms
48 V
- 40 C
+ 125 C
SMD/SMT
HTQFP-64
Tray
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 10 mA
Product Type: Power Switch ICs - POE / LAN
Series: TPS23841
Factory Pack Quantity: 160
Subcategory: Switch ICs
Unit Weight: 248.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
MXHTS:
8542330299
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 160   Multiples: 160
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$15.54 $2,486.40