TPS24700EVM-001

Texas Instruments
595-TPS24700EVM-001
TPS24700EVM-001

Mfr.:

Description:
Power Management IC Development Tools TPS27400 Eval Mod

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Hot Swap Voltage Controller
12 V
12 V
TPS24700
TPS24700-001
Brand: Texas Instruments
Output Current: 50 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS24700EVM-001 Eval Module

Texas Instruments TPS24700EVM-001 is fully assembled and tests circuits for evaluating the TPS24700 positive voltage power-limiting hot-swap controllers. The TI TPS24700EVM-001 features a 12V, 25A hot-swap controller in latch-off mode with an external MOSFET. The TPS24700 hot-swap controllers are used in a variety of applications, including server backplanes, storage area networks (SAN), medical systems, plug-in modules, base stations, and consumer electronics.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08