TPS254900IRVCRQ1

Texas Instruments
595-TPS254900IRVCRQ1
TPS254900IRVCRQ1

Mfr.:

Description:
USB Switch ICs Automotive USB Charg e port controller w A 595-TPS254900IRVCTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,500

Stock:
1,500 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$3.98 $3.98
$3.01 $30.10
$2.77 $69.25
$2.50 $250.00
$2.37 $592.50
$2.29 $1,145.00
$2.23 $2,230.00
Full Reel (Order in multiples of 3000)
$2.15 $6,450.00
$2.14 $12,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.58
Min:
1

Similar Product

Texas Instruments TPS254900IRVCTQ1
Texas Instruments
USB Switch ICs Automotive USB Charg e port controller w A 595-TPS254900IRVCRQ1

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Power Controllers
- 40 C
+ 85 C
WQFN-20
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: USB Switch ICs
Series: TPS254900
Factory Pack Quantity: 3000
Subcategory: Switch ICs
Unit Weight: 36.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99

TPS254900-Q1 USB Charging Port Controller

Texas Instruments TPS254900-Q1 USB Charging Port Controller is a USB charging port controller and power switch with short-to-battery protection. This feature provides protection on OUT, DM_IN, and DP_IN. These three pins withstand voltages up to 18V. The internal MOSFET turns off quickly when the short-to-battery condition occurs. This rapid turnoff is very important to protect the upstream dc-dc converter, processor, or hub data lines. The TPS254900-Q1 45mΩ power switch has two selectable, adjustable current limits. These limits support port power management by changing to a lower current limit when adjacent ports are experiencing heavy loads. This is important in systems with multiple ports and upstream power supplies with limited capacity.