TPS2549RTET

Texas Instruments
595-TPS2549RTET
TPS2549RTET

Mfr.:

Description:
USB Switch ICs USB Charging Port Co ntroller A 595-TPS2 A 595-TPS2549RTER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Switch ICs
RoHS:  
USB Power Switches
80 mOhms
6 ms
3 ms
4.5 V to 6.5 V
- 40 C
+ 125 C
SMD/SMT
WQFN-16
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: USB Switch ICs
Series: TPS2549
Factory Pack Quantity: 250
Subcategory: Switch ICs
Supply Voltage - Max: 6.5 V
Supply Voltage - Min: 4.5 V
Unit Weight: 40 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542390000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS2549/TPS2549-Q1 USB Charging Port Controller

Texas Instruments TPS2549/TPS2549-Q1 USB Charging Port Controller is a USB charging port controller and power switch with a current-sense output that is able to control an upstream supply. This allows the device to maintain 5V at the USB port even with heavy charging currents. This is important in systems with long USB cables where significant voltage drops can occur while fast-charging portable devices. The TP2549/TPS2549-Q1 47mΩ power switch has two selectable, programmable current limits that support port power management by providing a lower current limit. This feature can be used when adjacent ports are experiencing heavy loads. This is important in systems with multiple ports and an upstream supply unable to provide full current to all ports simultaneously. The TPS2549-Q1 devices are AEC-Q100 qualified for automotive applications.

In Stock: 475

Stock:
475 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.57 $2.57
$1.92 $19.20
$1.76 $44.00
$1.57 $157.00
Full Reel (Order in multiples of 250)
$1.40 $350.00
$1.35 $675.00
$1.33 $1,330.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.83
Min:
1

Similar Product

Texas Instruments TPS2549RTER
Texas Instruments
USB Switch ICs USB charging port co ntroller and 3A pow A 595-TPS2549RTET