TPS25751ASRSMR

Texas Instruments
595-TPS25751ASRSMR
TPS25751ASRSMR

Mfr.:

Description:
USB Interface IC USB Type-C and Power Delivery 3.2 controller with moisture detection and programmable power supply

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: USB Interface IC
RoHS:  
TPS25751A
USB Controllers
USB Power Delivery Controller
SMD/SMT
VQFN-32
USB 3.2
Super Speed (SS)
3 V, 4.9 V
3.6 V, 5.5 V
- 40 C
+ 125 C
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
ESD Protection: ESD Protection
Interface Type: I2C
Moisture Sensitive: Yes
Number of Ports: 3 Port
Port Type: DFP, DRD, DRP
Product Type: USB Interface IC
Factory Pack Quantity: 3000
Subcategory: Interface ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25751A USB Type-C® & USB PD Controller

Texas Instruments TPS25751A USB Type-C® and USB PD Controller is a highly integrated standalone controller optimized for USB-C Power Delivery applications. The device supports USB Type-C PD sink and Dual Role Power applications while integrating fully managed power paths and protection features to help simplify complete USB-C PD system designs.

In Stock: 2,310

Stock:
2,310 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.66 $2.66
$1.99 $19.90
$1.83 $45.75
$1.63 $163.00
$1.54 $385.00
$1.50 $750.00
$1.47 $1,470.00
Full Reel (Order in multiples of 3000)
$1.38 $4,140.00
$1.35 $8,100.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩