TPS25820EVM-835

Texas Instruments
595-TPS25820EVM-835
TPS25820EVM-835

Mfr.:

Description:
Interface Development Tools TPS25820-USB TYPE-C SOURCE EVM

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Interface Development Tools
RoHS: N
Evaluation Modules
USB Type-C
TPS28520
Brand: Texas Instruments
Interface Type: USB
Operating Supply Voltage: 5 V
Product Type: Interface Development Tools
Series: TPS25820-835
Factory Pack Quantity: 1
Subcategory: Development Tools
Tradename: USB Type-C
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8543909000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300499
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS25820EVM-835 Controller Evaluation Module

Texas Instruments TPS25820EVM-835 Controller Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS25820. The TPS25820 is a simple to use USB Type-C controller with an integrated 1.5A rated USB VBUS power switch. The evaluation module allows the user to test specific features of the TPS25820 device by lighting up signal LEDs and measuring test points voltages. This feature can be used to demonstrate what happens when different types of USB Type-C devices are attached to the evaluation module’s USB Type-C port. The evaluation module does not support BC1.2 charging. A TPS2514A can be added to the DP and DM lines of the type C connector for BC1.2 charging support.

TPS25820EVM-835 Controller & Power Switch EVM

Texas Instruments TPS25820EVM-835 Controller and Power Switch Evaluation Module are used to demonstrate the TPS25820, a USB Type-C controller with an integrated 1.5A rated VBUS switch. The TPS25820EVM-835 meets the Source requirements as defined in the USB Type-C Specification. The device implements a source state machine to detect features such as device attach/detach, connection orientation, and attached device type.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$107.28 $107.28