TPS259520DSGR

Texas Instruments
595-TPS259520DSGR
TPS259520DSGR

Mfr.:

Description:
Hot Swap Voltage Controllers 2.7-V to 18-V 34m&O mega; 0.5-4A eFuse A A 595-TPS259520DSGT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Hot Swap Voltage Controllers
RoHS:  
Controllers & Switches
500 mA to 4 A
18 V
2.7 V
1 Channel
- 40 C
+ 125 C
SMD/SMT
WSON-8
Reel
Cut Tape
MouseReel
Yes
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Hot Swap Voltage Controllers
Series: TPS2595
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 12 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310030
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS2595 12V eFuses

Texas Instruments TPS2595 12V eFuses with Overvoltage Protection offer a circuit protection and power management solution using very few external components. The device features a wide input voltage range of 2.7V to 18V, with a 20V absolute maximum voltage. Multiple protection modes supply defense against overloads, short circuits, voltage surges, and excessive inrush current. The voltage drop across the current limit resistor can measure an accurate sense of the output load current. The output current limit level can also be set using a single external resistor. The output slew rate can be set using a single external capacitor through applications with discerning inrush current requirements. The Texas Instruments TPS2595 has an operating temperature range of –40°C to +125°C.

LM5060 High-Side Protection Controllers

Texas Instruments LM5060 High-Side Protection Controllers with Low Quiescent Current offers intelligent control of a high-side N-channel MOSFET during normal on/off transitions and fault conditions. The constant rise time of the output voltage results from the inrush current control. Both an Input UVLO (with hysteresis) and a programmable input OVP are provided, with an enable input offering a remote on or off control. The initial start-up VGS fault detection delay time, the transition VDS fault detection delay time, and the continuous over-current VDS fault detection delay time is programmed from a single capacitor. The MOSFET is latched off until either the enable input, or the UVLO input is toggled low and then high when a detected fault condition persists longer than the allowed fault delay time.

In Stock: 21

Stock:
21
Can Dispatch Immediately
On Order:
3,000
Expected 2027/05/31
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.13 $1.13
$0.816 $8.16
$0.737 $18.43
$0.651 $65.10
$0.611 $152.75
$0.585 $292.50
$0.571 $571.00
Full Reel (Order in multiples of 3000)
$0.529 $1,587.00
$0.52 $3,120.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.27
Min:
1

Similar Product

Texas Instruments TPS259520DSGT
Texas Instruments
Hot Swap Voltage Controllers 2.7-V to 18-V 34m&O mega; 0.5-4A eFuse A A 595-TPS259520DSGR