TPS3125J12DBVR

Texas Instruments
595-TPS3125J12DBVR
TPS3125J12DBVR

Mfr.:

Description:
Supervisory Circuits Ultra-Low Voltage Pr ocessor A 595-TPS31 A 595-TPS3125J12DBVT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,938

Stock:
2,938 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.01 $2.01
$1.66 $16.60
$1.51 $37.75
$1.35 $135.00
$1.27 $317.50
$1.23 $615.00
$1.19 $1,190.00
Full Reel (Order in multiples of 3000)
$1.08 $3,240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.18
Min:
1

Similar Product

Texas Instruments TPS3125J12DBVT
Texas Instruments
Supervisory Circuits Ultra-Low Voltage Processor
End of Life: Scheduled for obsolescence and will be discontinued by the manufacturer.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Voltage Supervisory
SMD/SMT
SOT-23-5
1.08 V
1 Input
Active High, Active Low, Push-Pull
Manual Reset
No Watchdog
No Backup
180 ms
3.3 V
- 40 C
+ 85 C
3.7 %
TPS3125
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Chip Enable Signals: No Chip Enable
Operating Supply Current: 14 uA
Overvoltage Threshold: 1.12 V
Pd - Power Dissipation: 437 mW
Power Fail Detection: No
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 750 mV
Undervoltage Threshold: 1.08 V
Unit Weight: 6.300 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99