TPS3808G12DBVR1G4

Texas Instruments
595-TPS3808G12DBVR14
TPS3808G12DBVR1G4

Mfr.:

Description:
Supervisory Circuits Low-quiescent curren t supervisor with p

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.994 $2,982.00

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Supervisory Circuits
RoHS:  
Reel
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Product Type: Supervisory Circuits
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

TPS3808 Microprocessor Supervisory Circuits

Texas Instruments TPS3808 Microprocessor Supervisory Circuits monitor system voltages from 0.4V to 5.0V, asserting an open-drain RESET signal when the SENSE voltage drops below a preset threshold or when the manual reset pin drops to a logic low. The TI TPS3808 supervisory circuits use a precision reference to achieve a 0.5% threshold accuracy for Vit less than or equal to 3.3V. The Texas Instruments TPS3808 supervisory circuits are ideal for DSP or MCU applications, as well as notebook/desktop computers, PDAs/hand-held products, and more.