TPS40190DRCRG4

Texas Instruments
595-TPS40190DRCRG4
TPS40190DRCRG4

Mfr.:

Description:
Switching Controllers Low Pin Count Sync B uck DC/DC Cntrlr AL ALT 595-TPS40190DRCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
1 Output
600 mV to 12.75 V
20 A
- 40 C
+ 85 C
SMD/SMT
VSON-10
Reel
Brand: Texas Instruments
Development Kit: TPS40190EVM-001
Moisture Sensitive: Yes
Operating Supply Current: 2.5 mA
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: TPS40190
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 26.100 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The G4 and E4 suffixes were added for ROHS conversion. The
G4 and E4 parts are exactly the same as the original parts
without the G4 or E4 suffix.

For lead-frame-based devices, the RoHS-compliant solution
is backward-compatible with lead-based processes; so the
same part is shipped regardless of whether a unique part
number or a standard part number is ordered.

Lead-frame-based unique part numbers will consist of the
standard part number plus a two-character suffix (usually
E4 or G4, sometimes E3, E6, G3 or G6).

"E" = RoHS-compliant

"G" = Green (RoHS-compliant and no Br/Sb)

Please contact a Mouser Technical Sales Representative for
further information.


5-1011-9

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$1.19 $3,570.00
$1.17 $7,020.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$2.42
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.95
Min:
1

Similar Product

Texas Instruments TPS40190DRCR
Texas Instruments
Switching Controllers Low Pin Count Sync B uck DC/DC Cntrlr A A 595-TPS40190DRCT