TPS40425RHAR

Texas Instruments
595-TPS40425RHAR
TPS40425RHAR

Mfr.:

Description:
Switching Controllers KingfisherMD A 595-T PS40425RHAT A 595-T A 595-TPS40425RHAT

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Product Type: Switching Controllers
Series: TPS40425
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Not available
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS40425/28 PMBus Driverless Controllers

Texas Instruments TPS40425/28 PMBus™ Synchronous Buck Driverless Controllers are a PMBus, synchronous buck, driverless controller that operates in non-smart power mode or smart power mode depending on factory settings. They can be configured for use as dual-output or 2-phase. They are also stackable up to 4 phases to support load current as high as 120A. Interleaved phase shift for 2-, 3-, or 4-phases reduce the input and output ripples therefore reducing input and output capacitance. The wide input voltage range can support 5V and 12V intermediate supply buses. The 0.5% reference voltage satisfies the need of precision voltage to the modern ASICs. Using the PMBus standard, the TPS40425/28 devices can program reference voltage, fault limit, UVLO threshold, soft-start time and turn-on and turn-off delay.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$6.13 $15,325.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$11.07
Min:
1

Similar Product

Texas Instruments TPS40425RHAT
Texas Instruments
Switching Controllers PMBUS Sync Buck Driv erless Cntrlr A 595 A 595-TPS40425RHAR