TPS40425RHAT

Texas Instruments
595-TPS40425RHAT
TPS40425RHAT

Mfr.:

Description:
Switching Controllers PMBUS Sync Buck Driv erless Cntrlr A 595 A 595-TPS40425RHAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
2 Output
200 kHz to 1.5 MHz
50 %
600 mV to 5 V
40 A
- 40 C
+ 125 C
SMD/SMT
VQFN-40
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Fall Time: 300 ns
Isolation: Isolated
Moisture Sensitive: Yes
Operating Supply Current: 18.4 mA
Operating Supply Voltage: 20 V
Output Type: Open Drain
Product: Switching Controllers
Product Type: Switching Controllers
Rise Time: 300 ns
Series: TPS40425
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Unit Weight: 104 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS40425/28 PMBus Driverless Controllers

Texas Instruments TPS40425/28 PMBus™ Synchronous Buck Driverless Controllers are a PMBus, synchronous buck, driverless controller that operates in non-smart power mode or smart power mode depending on factory settings. They can be configured for use as dual-output or 2-phase. They are also stackable up to 4 phases to support load current as high as 120A. Interleaved phase shift for 2-, 3-, or 4-phases reduce the input and output ripples therefore reducing input and output capacitance. The wide input voltage range can support 5V and 12V intermediate supply buses. The 0.5% reference voltage satisfies the need of precision voltage to the modern ASICs. Using the PMBus standard, the TPS40425/28 devices can program reference voltage, fault limit, UVLO threshold, soft-start time and turn-on and turn-off delay.

In Stock: 245

Stock:
245 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$11.07 $11.07
$8.66 $86.60
$8.06 $201.50
$7.40 $740.00
Full Reel (Order in multiples of 250)
$7.06 $1,765.00
$6.79 $3,395.00
$6.77 $6,770.00
2,500 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩