TPS51125RGER

Texas Instruments
595-TPS51125RGER
TPS51125RGER

Mfr.:

Description:
Switching Controllers Dual-Synch Step- Dow n Controller A 595- A 595-TPS51125RGET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
Buck
1 Output
200 kHz to 460 kHz
2 V to 5.5 V
20 A
- 40 C
+ 85 C
SMD/SMT
VQFN-24
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS51125EVM
Moisture Sensitive: Yes
Output Power: 1.85 W
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: TPS51125
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Unit Weight: 45.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 1,795

Stock:
1,795 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 1795 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.14 $4.14
$3.14 $31.40
$2.88 $72.00
$2.61 $261.00
$2.47 $617.50
$2.40 $1,200.00
$2.31 $2,310.00
Full Reel (Order in multiples of 3000)
$2.19 $6,570.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.88
Min:
1

Similar Product

Texas Instruments TPS51125RGET
Texas Instruments
Switching Controllers Dual-Synch Step- Dow n Controller A 595- A 595-TPS51125RGER