TPS51362RVER

Texas Instruments
595-TPS51362RVER
TPS51362RVER

Mfr.:

Description:
Switching Voltage Regulators 3-V to 22-V 10-A sy nchronous buck conve A 595-TPS51362RVET

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
REACH - SVHC:
SMD/SMT
VQFN-CLIP-EP-28
Buck
Adjustable
10 A
1 Output
100 uA
800 kHz
- 10 C
+ 85 C
TPS51362
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 100 uA
Pin Count: 28
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Part # Aliases: HPA02240RVER
Unit Weight: 55.500 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Thailand
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 167

Stock:
167 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$5.05 $5.05
$3.84 $38.40
$3.54 $88.50
$3.21 $321.00
$3.05 $762.50
$2.97 $1,485.00
$2.92 $2,920.00
Full Reel (Order in multiples of 3000)
$2.90 $8,700.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$6.48
Min:
1

Similar Product

Texas Instruments TPS51362RVET
Texas Instruments
Switching Voltage Regulators 22-V Input 10-A Int egrted FET Convtr A A 595-TPS51362RVER