TPS5140PAGR

Texas Instruments
595-TPS5140PAGR
TPS5140PAGR

Mfr.:

Description:
Switching Controllers Quad Output Hi Eff D C/DC Cntrlr

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Controllers
RoHS:  
4 Output
350 kHz
1.2 V
- 20 C
+ 85 C
SMD/SMT
TQFP-64
Reel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 1.8 mA
Peak Solder Temperature: + 260 C
Product Type: Switching Controllers
Series: TPS5140
Factory Pack Quantity: 1500
Subcategory: PMIC - Power Management ICs
Unit Weight: 274.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542310030
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1500   Multiples: 1500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1500)
$12.07 $18,105.00