TPS51462RGET

Texas Instruments
595-TPS51462RGET
TPS51462RGET

Mfr.:

Description:
Switching Voltage Regulators 3.3V/5Vin DCAP Mode Sync SD Integ FET A A 595-TPS51462RGER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-EP-24
Buck
500 mV to 2 V
6 A
1 Output
10 uA
700 kHz to 1 MHz
- 40 C
+ 85 C
TPS51462
Reel
Brand: Texas Instruments
Input Voltage: 3.3 V to 5 V
Moisture Sensitive: Yes
Operating Supply Current: 1.6 mA
Pin Count: 24
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Type: Step-Down Regulator
Unit Weight: 54.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
39 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 250   Multiples: 250
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 250)
$6.00 $1,500.00