TPS54061QDRBRQ1

Texas Instruments
595-TPS54061QDRBRQ1
TPS54061QDRBRQ1

Mfr.:

Description:
Voltage Regulators - Switching Regulators Automotive Catalog 4 .7V -60-V 200-mA S A 595-TPS54061QDRBTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Voltage Regulators - Switching Regulators
RoHS:  
SMD/SMT
SON-8
Buck
800 mV to 58 V
200 mA
1 Output
90 uA
50 kHz to 1.1 MHz
- 40 C
+ 150 C
AEC-Q100
TPS54061
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Operating Supply Current: 90 uA
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Unit Weight: 25 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Malaysia
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS54061/Q1 Synchronous Step-Down DC-DC Converter

Texas Instruments TPS54061/TPS54061-Q1 60V, 200mA Synchronous Step-Down DC-DC Converters are 60V, 200mA synchronous step-down DC-DC converters with integrated high side and low side MOSFETs. Current mode control provides simple external compensation and flexible component selection. The non-switching supply current is 90µA. Using the enable pin, shutdown supply current is reduced to 1.4µA. To increase light load efficiency the low side MOSFET emulates a diode when the inductor current reaches zero. 

In Stock: 9,111

Stock:
9,111 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$3.58 $3.58
$2.70 $27.00
$2.48 $62.00
$2.23 $223.00
$2.12 $530.00
$2.09 $1,045.00
$1.99 $1,990.00
Full Reel (Order in multiples of 2500)
$1.97 $4,925.00
$1.93 $9,650.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩