TPS54231D

Texas Instruments
595-TPS54231D
TPS54231D

Mfr.:

Description:
Switching Voltage Regulators 28V 2A Current Mode Nonsynch Buck A 595- A 595-TPS54231DR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOIC-8
Buck
800 mV to 25 V
2 A
1 Output
1 uA
570 kHz
- 40 C
+ 150 C
TPS54231
Tube
Brand: Texas Instruments
Development Kit: TPS54231EVM-372
Input Voltage: 3.5 V to 28 V
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Type: Voltage Converter
Unit Weight: 72.600 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Mexico
Assembly Country of Origin:
Mexico
Country of Diffusion:
China
The country is subject to change at the time of shipment.

In Stock: 740

Stock:
740 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$2.11 $2.11
$1.55 $15.50
$1.41 $35.25
$1.15 $86.25
$1.12 $336.00
$1.10 $1,155.00
$1.07 $2,728.50
$1.04 $5,226.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.74
Min:
1
Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.64
Min:
1

Similar Product

Texas Instruments TPS54231DR
Texas Instruments
Switching Voltage Regulators 28V 2A Current Mode Nonsynch Buck A 595- A 595-TPS54231D