TPS542941RSAT

Texas Instruments
595-TPS542941RSAT
TPS542941RSAT

Mfr.:

Description:
Switching Voltage Regulators 4.5-18Vin 2A/3A Dual Ch Sync SD Converte A 595-TPS542941RSAR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
QFN-16
Buck
760 mV to 7 V
3 A
2 Output
700 kHz
- 40 C
+ 85 C
TPS542941
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Input Voltage: 4.5 V to 18 V
Operating Supply Current: 1.3 mA
Pin Count: 16
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Synchronous Step-Down Converter
Unit Weight: 46 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS54294x Dual Channel Step-Down Switchers

Texas Instruments TPS54294x dual, adaptive on-time D-CAP2™ mode synchronous buck converters enable system designers to complete the design of power bus regulators with a low component count and low standby current solution. The main control loops of the TI TPS54294x use the D-CAP2 mode control for very fast transient response with no external compensation components. The adaptive on-time control of this TI synchronous step-down switcher supports seamless transition between PWM mode at higher load conditions and Eco-mode™ operation at light loads. Eco-mode™ allows the TPS54294x to maintain high efficiency during lighter load conditions. The TPS54294x is able to adapt to both low equivalent series resistance (ESR) output capacitors and ultra-low ESR, ceramic capacitors. These TI devices are ideal for use in digital TV power supply, networking home terminal, and digital set top box applications.
Learn More

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.31 $4.31
$3.26 $32.60
$2.99 $74.75
$2.71 $271.00
Full Reel (Order in multiples of 250)
$2.37 $592.50
$2.29 $1,145.00
$2.21 $2,210.00
$2.17 $5,425.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$3.73
Min:
1

Similar Product

Texas Instruments TPS542941RSAR
Texas Instruments
Switching Voltage Regulators 4.5-18Vin 2A/3A Dual Ch Sync SD Converte A 595-TPS542941RSAT