TPS54340BQDDAQ1

Texas Instruments
595-TPS54340BQDDAQ1
TPS54340BQDDAQ1

Mfr.:

Description:
Switching Voltage Regulators Automotive 4.5V to 4 2V Input 3.5A Step A 595-TPS54340BQDDARQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SO-PowerPAD-8
Buck
800 mV to 58.8 V
3.5 A
1 Output
146 uA
100 kHz to 2.5 MHz
- 40 C
+ 125 C
AEC-Q100
TPS54340B
Tube
Brand: Texas Instruments
Development Kit: TPS54340-Q1EVM-593
Input Voltage: 4.5 V to 42 V
Moisture Sensitive: Yes
Peak Solder Temperature: + 260 C
Pin Count: 8
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 75
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.2 V
Type: Step-Down DC-DC Converter
Unit Weight: 98.400 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 11,008

Stock:
11,008 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.61 $6.61
$5.06 $50.60
$4.44 $111.00
$4.24 $318.00
$3.78 $1,134.00
$3.73 $1,958.25
$3.68 $3,864.00
$3.64 $9,282.00
5,025 Quote