TPS543521EVM

Texas Instruments
595-TPS543521EVM
TPS543521EVM

Mfr.:

Description:
Power Management IC Development Tools TPS543521 evaluation module

Lifecycle:
New Product:
New from this manufacturer.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$63.71 $63.71

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3.8 V to 18 V
5 V
TPS543521
TPS543521EVM
Brand: Texas Instruments
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8473301180
TARIC:
8473302000
ECCN:
EAR99

TPS543521EVM Evaluation Module

Texas Instruments TPS543521EVM Evaluation Module is a completely assembled and tested circuit demonstrating the TPS543521 converter. The TPS543521 are high-efficiency, high-voltage input, easy-to-use synchronous buck converters with high design flexibility.