TPS54J061RPGR

Texas Instruments
595-TPS54J061RPGR
TPS54J061RPGR

Mfr.:

Description:
Switching Voltage Regulators 4-V to 16-V input 6 -A synchronous buck

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 5,605

Stock:
5,605 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$2.76 $2.76
$2.05 $20.50
$1.88 $47.00
$1.67 $167.00
$1.59 $397.50
$1.54 $770.00
$1.49 $1,490.00
Full Reel (Order in multiples of 3000)
$1.44 $4,320.00
$1.41 $8,460.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-HR-14
Buck
600 mV to 5.5 V
6 A
1 Output
4 V
16 V
750 uA
630 kHz to 2.2 MHz
- 40 C
+ 125 C
TPS54J061
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Country of Assembly: PH
Country of Diffusion: US
Country of Origin: PH
Moisture Sensitive: Yes
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 3000
Subcategory: PMIC - Power Management ICs
Type: Synchronous Step-Down Converter
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

TPS54J061 6A Synchronous Buck Converter

Texas Instruments TPS54J061 6A Synchronous Buck Converter is a high-efficiency, small-sized, synchronous buck converter with an adaptive on-time D-CAP3™ control mode. The device offers ease of use and low external component count for space-conscious power systems. This device features high-performance integrated MOSFETs, accurate ±1% 600mV reference with a junction temperature range between –40°C and +125°C. Competitive features include very low external component count, fast load transient response, accurate load regulation and line regulation, and auto-skip or FCCM mode operation. It also includes adjustable soft-start control; external compensation is unnecessary to support the all-ceramic capacitor design. The Texas Instruments TPS54J061 is available in a 14-pin QFN package.