TPS55162QPWPRQ1

Texas Instruments
595-TPS55162QPWPRQ1
TPS55162QPWPRQ1

Mfr.:

Description:
Switching Voltage Regulators 3.6-V to 36-V 1-A o utput 2-MHz synchr A A 595-TPS55162QPWPTQ1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-20
3.5 A
- 40 C
+ 125 C
AEC-Q100
TPS55162
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Moisture Sensitive: Yes
Pin Count: 20
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2000
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390070
MXHTS:
8542399901
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS5516x-Q1 Buck-Boost DC-DC Converters

Texas Instruments TPS5516x-Q1 Buck-Boost DC-DC Converters provide a stable power-supply output from a wide varying input-power supply, such as an automotive car battery. The buck-boost overlap control ensures the automatic transition between step-down and step-up mode with optimal efficiency. The TPS55165-Q1 output voltage can be set to a fixed level of 5V or 12V. The Texas Instruments TPS55160-Q1 and TPS55162-Q1 devices have a configurable output voltage ranging from 5.7V to 9V set by an external resistive divider.

In Stock: 17,710

Stock:
17,710 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$9.57 $9.57
$7.45 $74.50
$6.92 $173.00
$6.34 $634.00
$6.04 $1,510.00
$5.90 $2,950.00
$5.77 $5,770.00
Full Reel (Order in multiples of 2000)
$5.35 $10,700.00
4,000 Quote
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩