TPS56428RHLT

Texas Instruments
595-TPS56428RHLT
TPS56428RHLT

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 18V Input 4- A Sync Step-Down A A 595-TPS56428RHLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VQFN-14
Buck
600 mV to 7 V
4 A
1 Output
650 kHz
- 40 C
+ 85 C
TPS56428
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS56428EVM-534
Input Voltage: 4.5 V to 18 V
Moisture Sensitive: Yes
Operating Supply Current: 250 uA
Pin Count: 14
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Tradename: D-CAP2 Eco-mode
Unit Weight: 32.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Philippines
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56428 Synchronous Step-Down Converters

Texas Instruments TPS56428 Synchronous Step-Down Converters are a D-CAP2 mode synchronous buck converter that is optimized for various power bus regulation applications. It meets power bus regulation needs with a cost-effective, low component count, low standby current solution. The D-CAP2 mode control provides a fast transient response with no external compensation components. This adaptive on-time control supports seamless transition between PWM mode at higher load conditions and advanced Eco-mode operation at light loads. Advanced Eco-mode™ maintains higher efficiency during lighter load conditions than traditional skip mode. The TPS56428 also has a proprietary circuit to adapt to both low equivalent series resistance (ESR) output capacitors, such as POSCAP or SP-CAP, and ultra-low ESR ceramic capacitors.

In Stock: 236

Stock:
236 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$1.95 $1.95
$1.44 $14.40
$1.31 $32.75
$1.17 $117.00
Full Reel (Order in multiples of 250)
$1.10 $275.00
$1.07 $535.00
$1.06 $1,060.00
$0.971 $2,427.50
$0.968 $4,840.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.67
Min:
1

Similar Product

Texas Instruments TPS56428RHLR
Texas Instruments
Switching Voltage Regulators 4A D-CAP2 device w/a dvanced Eco-mode A A 595-TPS56428RHLT