TPS565208DDCT

Texas Instruments
595-TPS565208DDCT
TPS565208DDCT

Mfr.:

Description:
Switching Voltage Regulators 4.5V to 17V 5A Sync h Step-Down VReg A 5 A 595-TPS565208DDCR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
SOT-23-THIN-6
Buck
760 mV to 7 V
5 A
1 Output
1 mA
500 kHz
- 40 C
+ 125 C
TPS565208
Reel
Cut Tape
MouseReel
Brand: Texas Instruments
Development Kit: TPS565208EVM-858
Input Voltage: 4.5 V to 17 V
Operating Supply Current: 590 uA
Peak Solder Temperature: + 260 C
Pin Count: 6
Product Type: Switching Voltage Regulators
Shutdown: Shutdown
Factory Pack Quantity: 250
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 4.5 V
Type: Step-Down Voltage Regulator
Unit Weight: 9.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
China
Country of Diffusion:
United States
The country is subject to change at the time of shipment.

TPS565201/TPS565208 Step-Down Voltage Regulators

Texas Instruments TPS565201/TPS565208 Step-Down Voltage Regulators are simple, easy-to-use, 5A synchronous step-down converters. These devices are optimized to operate with minimum external component counts and achieve low standby currents. These switch mode power supply (SMPS) devices employ D-CAP2™ control, which provides a fast transient response and requires no external compensation components. D-CAP2 also allows the use of low-equivalent series resistance (ESR) specialty polymer capacitors and ceramic output capacitors. The Texas Instruments TPS565201 operates in pulse skip mode, maintaining high efficiency during a light load operation.

In Stock: 83

Stock:
83
Can Dispatch Immediately
On Order:
1,000
Expected 2026/12/10
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 250)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$2.12 $2.12
$1.57 $15.70
$1.43 $35.75
$1.27 $127.00
Full Reel (Order in multiples of 250)
$1.13 $282.50
$1.10 $550.00
$1.08 $1,080.00
$1.07 $2,675.00
$1.06 $5,300.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$1.76
Min:
1

Similar Product

Texas Instruments TPS565208DDCR
Texas Instruments
Switching Voltage Regulators 4.5V to 17V 5A Sync h Step-Down VReg A 5 A 595-TPS565208DDCT