TPS565247EVM

Texas Instruments
595-TPS565247EVM
TPS565247EVM

Mfr.:

Description:
Power Management IC Development Tools TPS565247 evaluation module 3-V to 16-V;

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Modules
Voltage Regulator - Switching Regulator
3 V to 16 V
1.05 V
TPS565247
TPS565247
Brand: Texas Instruments
Output Current: 5 A
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
9030333800
TARIC:
9030337000
ECCN:
EAR99
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

TPS56524xEVM Converter Evaluation Modules

Texas Instruments TPS56524xEVM Converter Evaluation Modules (EVMs) are fully assembled and tested circuits for evaluating the TPS565242 or TPS565247 step-down converter. The TPS565242 operates in Eco mode to enable higher efficiency by varying its switching frequency in light-load conditions. The TPS565247 operates in FCCM to maintain a constant switching frequency. Both devices are 5A synchronous step-down converters in the SOT-563 package. The evaluation module operates from 3V to 16V input (12V nominal) and provides a 1.05V output at 5A. The Texas Instruments TPS56524xEVM includes AC signal injection terminals for feedback loop measurements.

Availability

Stock:
Non-Stocked
Factory Lead Time:
12 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1   Maximum: 10
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$70.08 $70.08