TPS61006DGSR

Texas Instruments
595-TPS61006DGSR
TPS61006DGSR

Mfr.:

Description:
Switching Voltage Regulators Lo-In Voltage Boost Converter A 595-TPS6 A 595-TPS61006DGS

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
VSSOP-10
Boost
3.3 V
1.1 A
1 Output
360 kHz to 840 kHz
- 40 C
+ 85 C
TPS61006
Reel
Brand: Texas Instruments
Development Kit: TPS61006EVM-156
Operating Supply Current: 50 uA
Pin Count: 10
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 2500
Subcategory: PMIC - Power Management ICs
Type: Step-Up Converter
Unit Weight: 23.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 2500   Multiples: 2500
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
$3.99 $9,975.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Tube
Availability:
In Stock
Price:
$6.04
Min:
1

Similar Product

Texas Instruments TPS61006DGS
Texas Instruments
Switching Voltage Regulators 3.3V 100mA Boost A 5 95-TPS61006DGSR A 5 A 595-TPS61006DGSR