TPS61031PWP

Texas Instruments
595-TPS61031PWP
TPS61031PWP

Mfr.:

Description:
Switching Voltage Regulators 3.3-V Output 1-A Boo st Converter A 595- A 595-TPS61031PWPR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
HTSSOP-16
Boost
3.3 V
4 A
1 Output
600 kHz
- 40 C
+ 85 C
TPS61031
Tube
Brand: Texas Instruments
Development Kit: TPS61031EVM-208
Input Voltage: 1.8 V to 5.5 V
Load Regulation: 0.6 %
Moisture Sensitive: Yes
Operating Supply Current: 20 uA
Pin Count: 16
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 90
Subcategory: PMIC - Power Management ICs
Type: Power Switching Regulator
Unit Weight: 62.700 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319000
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
26 Weeks Estimated factory production time.
Long lead time reported on this product.
Minimum: 360   Multiples: 90
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$3.47 $1,249.20

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.98
Min:
1

Similar Product

Texas Instruments TPS61031PWPR
Texas Instruments
Switching Voltage Regulators 3.3-V Output 1-A Boo st Converter A 595- A 595-TPS61031PWP