TPS61100PW

Texas Instruments
595-TPS61100PW
TPS61100PW

Mfr.:

Description:
Switching Voltage Regulators Adj Hi-Eff Boost Con A 595-TPS61100PWR A A 595-TPS61100PWR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Texas Instruments
Product Category: Switching Voltage Regulators
RoHS:  
SMD/SMT
TSSOP-20
Boost
900 mV to 3.6 V, 1.5 V to 5.5 V
270 mA
2 Output
2 mA
500 kHz
- 40 C
+ 85 C
TPS61100
Tube
Brand: Texas Instruments
Development Kit: TPS61100EVM-216
Input Voltage: 800 mV to 3.3 V
Load Regulation: 0.6 %
Pin Count: 20
Product Type: Switching Voltage Regulators
Factory Pack Quantity: 70
Subcategory: PMIC - Power Management ICs
Type: DC/DC Converter
Unit Weight: 78.200 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542319090
CAHTS:
8542390000
USHTS:
8542390070
JPHTS:
8542390990
TARIC:
8542399000
MXHTS:
85423999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 24

Stock:
24 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$10.18 $10.18
$7.91 $79.10
$7.35 $183.75
$6.41 $448.70
$6.33 $1,772.40
$6.27 $3,511.20
$6.20 $6,510.00
2,520 Quote